270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V10E175P

DigiKey Part Number
F5346-ND
Manufacturer
Manufacturer Product Number
V10E175P
Description
VARISTOR 270V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
297 V
Manufacturer
Littelfuse Inc.
Current - Surge
3.5 kA
Series
Energy
35J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
350 pF @ 1 MHz
Maximum AC Volts
175 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
270 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,434
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.62200¥26.22
25¥2.34200¥58.55
100¥2.03440¥203.44
250¥1.88780¥471.95
500¥1.79966¥899.83
1,000¥1.72697¥1,726.97
3,000¥1.63724¥4,911.72
5,000¥1.60407¥8,020.35
Manufacturers Standard Package