270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Best 3 components for On Board Charger

TND10V-271KB00AAA0

DigiKey Part Number
565-TND10V-271KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND10V-271KB00AAA0
Description
VARISTOR 270V 3.5KA DISC 10MM
Customer Reference
Detailed Description
270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
303 V
Manufacturer
Chemi-Con
Current - Surge
3.5 kA
Series
Energy
35J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
350 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
247 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
270 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TND10SV271KTLBPAA0Chemi-Con870565-TND10SV271KTLBPAA0CT-ND¥4.30000Parametric Equivalent
In-Stock: 576
Check for Additional Incoming Stock
Last Time Buy Date: 2027/3/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.03500¥30.35
25¥2.71240¥67.81
100¥2.35610¥235.61
250¥2.18624¥546.56
500¥2.08388¥1,041.94
1,500¥1.95729¥2,935.93
3,000¥1.89535¥5,686.05
6,000¥1.84438¥11,066.28
Manufacturers Standard Package