V10E385P | ||
---|---|---|
DigiKey Part Number | V10E385P-ND | |
Manufacturer | ||
Manufacturer Product Number | V10E385P | |
Description | VARISTOR 620V 3.5KA DISC 10MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 3.5 kA | |
Energy | 75J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.15400 | ¥41.54 |
25 | ¥3.88120 | ¥97.03 |
100 | ¥3.10400 | ¥310.40 |
250 | ¥2.88212 | ¥720.53 |
500 | ¥2.43884 | ¥1,219.42 |
1,000 | ¥1.88454 | ¥1,884.54 |
3,000 | ¥1.71827 | ¥5,154.81 |
5,000 | ¥1.60742 | ¥8,037.10 |