V20E420P | ||
---|---|---|
DigiKey Part Number | F3447-ND | |
Manufacturer | ||
Manufacturer Product Number | V20E420P | |
Description | VARISTOR 680V 10KA DISC 20MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 680 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 10 kA | |
Energy | 320J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.18000 | ¥8.18 |
10 | ¥7.31100 | ¥73.11 |
25 | ¥6.93920 | ¥173.48 |
100 | ¥5.70010 | ¥570.01 |
400 | ¥5.32838 | ¥2,131.35 |
800 | ¥4.70879 | ¥3,767.03 |
1,200 | ¥3.71747 | ¥4,460.96 |
2,800 | ¥3.46964 | ¥9,714.99 |
5,200 | ¥3.29615 | ¥17,139.98 |