TMOV20RP420E | ||
---|---|---|
DigiKey Part Number | F4050-ND | |
Manufacturer | ||
Manufacturer Product Number | TMOV20RP420E | |
Description | VARISTOR 680V 10KA DISC 20MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 680 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 10 kA | |
Energy | 320J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.79500 | ¥157.95 |
25 | ¥14.89840 | ¥372.46 |
100 | ¥12.69490 | ¥1,269.49 |
300 | ¥11.91997 | ¥3,575.99 |
600 | ¥10.42998 | ¥6,257.99 |
1,200 | ¥8.64198 | ¥10,370.38 |
2,700 | ¥8.18679 | ¥22,104.33 |