Similar



MM3Z3V3ST1G | |
|---|---|
DigiKey Part Number | MM3Z3V3ST1GOSTR-ND - Tape & Reel (TR) MM3Z3V3ST1GOSCT-ND - Cut Tape (CT) MM3Z3V3ST1GOSDKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | MM3Z3V3ST1G |
Description | DIODE ZENER 3.3V 300MW SOD323 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±3% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z3V3ST1G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMDZ5226B TR PBFREE | Central Semiconductor Corp | 12,000 | 1514-CMDZ5226BTRPBFREECT-ND | ¥1.01773 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.87700 | ¥8.77 |
| 100 | ¥0.54250 | ¥54.25 |
| 500 | ¥0.39332 | ¥196.66 |
| 1,000 | ¥0.34502 | ¥345.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26224 | ¥786.72 |
| 6,000 | ¥0.23331 | ¥1,399.86 |










