Current Regulation Diode 100V 2.32mA 500mW SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMJ2000 TR PBFREE

DigiKey Part Number
1514-CMJ2000TRPBFREETR-ND - Tape & Reel (TR)
1514-CMJ2000TRPBFREECT-ND - Cut Tape (CT)
1514-CMJ2000TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMJ2000 TR PBFREE
Description
DIODE CUR REG 100V 2.32MA 500MW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 2.32mA 500mW SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500mW
Manufacturer
Central Semiconductor Corp
Applications
Silicon Field Effect
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Anode - Cathode (Vak)(Max)
100V
Package / Case
SOD-123F
Regulator Current (Max)
2.32mA
Supplier Device Package
SOD-123FL
Voltage - Limiting (Max)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,023
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.87000¥60.87
10¥41.03600¥410.36
100¥29.80340¥2,980.34
500¥28.04356¥14,021.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥22.91142¥68,734.26
Manufacturers Standard Package