
CMJ4500 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMJ4500TRPBFREETR-ND - Tape & Reel (TR) 1514-CMJ4500TRPBFREECT-ND - Cut Tape (CT) 1514-CMJ4500TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJ4500 TR PBFREE |
Description | DIODE CUR REG 100V 5.1MA 500MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 5.1mA 500mW SOD-123F |
Datasheet | Datasheet |
Category | Power - Max 500mW |
Manufacturer Central Semiconductor Corp | Applications Silicon Field Effect |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Anode - Cathode (Vak)(Max) 100V | Package / Case SOD-123F |
Regulator Current (Max) 5.1mA | Supplier Device Package SOD-123FL |
Voltage - Limiting (Max) 3.7V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.87000 | ¥60.87 |
| 10 | ¥41.06100 | ¥410.61 |
| 100 | ¥29.82410 | ¥2,982.41 |
| 500 | ¥28.06704 | ¥14,033.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥22.93052 | ¥68,791.56 |




