S-101T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-452T

DigiKey Part Number
4316-S-452TTR-ND - Tape & Reel (TR)
4316-S-452TCT-ND - Cut Tape (CT)
4316-S-452TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-452T
Description
DIODE CUR REG 100V 5.1MA 500MW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 5.1mA 500mW 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semitec USA Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
100V
Regulator Current (Max)
5.1mA
Voltage - Limiting (Max)
3.7V
Power - Max
500mW
Applications
Battery Charger
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
2-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,744
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.70000¥17.70
10¥11.30400¥113.04
100¥7.66080¥766.08
500¥6.10186¥3,050.93
1,000¥5.82004¥5,820.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.96437¥14,893.11
6,000¥4.75494¥28,529.64
Manufacturers Standard Package