
S-202T | |
|---|---|
DigiKey Part Number | 4316-S-202TTR-ND - Tape & Reel (TR) 4316-S-202TCT-ND - Cut Tape (CT) 4316-S-202TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-202T |
Description | DIODE CUR REG 100V 2.3MA 500MW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 2.3mA 500mW 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 2.3mA | |
Voltage - Limiting (Max) | 2.3V | |
Power - Max | 500mW | |
Applications | Battery Charger | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | 2-SMD | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.70000 | ¥17.70 |
| 10 | ¥11.30400 | ¥113.04 |
| 100 | ¥7.66080 | ¥766.08 |
| 500 | ¥6.10186 | ¥3,050.93 |
| 1,000 | ¥5.82004 | ¥5,820.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.96437 | ¥14,893.11 |
| 6,000 | ¥4.75494 | ¥28,529.64 |









