DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB
DO-214AA, SMB

CL20M45

DigiKey Part Number
4878-CL20M45TR-ND - Tape & Reel (TR)
4878-CL20M45CT-ND - Cut Tape (CT)
4878-CL20M45DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL20M45
Description
DIODE CUR REG 90V 23MA 1W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 90V 23mA 1W DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
CL20M45 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
90V
Regulator Current (Max)
23mA
Voltage - Limiting (Max)
3V
Power - Max
1W
Applications
LED Driver
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,599
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥2.18300¥21.83
100¥1.71510¥171.51
500¥1.28954¥644.77
1,000¥1.15210¥1,152.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.99060¥2,971.80
6,000¥0.85589¥5,135.34
9,000¥0.74688¥6,721.92
15,000¥0.72599¥10,889.85
21,000¥0.72376¥15,198.96
30,000¥0.70454¥21,136.20
75,000¥0.68120¥51,090.00
Manufacturers Standard Package