TLP2398(E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2312(V4-TPL,E

DigiKey Part Number
264-TLP2312(V4-TPLETR-ND - Tape & Reel (TR)
264-TLP2312(V4-TPLECT-ND - Cut Tape (CT)
264-TLP2312(V4-TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2312(V4-TPL,E
Description
OPTOISO 3.75KV PUSH PULL 6-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 5Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP2312(V4-TPL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
8 mA
Data Rate
5Mbps
Propagation Delay tpLH / tpHL (Max)
250ns, 250ns
Rise / Fall Time (Typ)
2.2ns, 1.6ns
Voltage - Forward (Vf) (Typ)
1.53V
Current - DC Forward (If) (Max)
8mA
Voltage - Supply
2.2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,304
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.23000¥13.23
10¥9.41100¥94.11
100¥7.10100¥710.10
500¥6.08004¥3,040.02
1,000¥5.74678¥5,746.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.31944¥15,958.32
6,000¥5.10243¥30,614.58
9,000¥4.99133¥44,921.97
15,000¥4.86602¥72,990.30
Manufacturers Standard Package