


SG500Q | |
|---|---|
DigiKey Part Number | F11278TR-ND - Tape & Reel (TR) F11278CT-ND - Cut Tape (CT) F11278DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG500Q |
Description | GDT 500V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SG500Q Models |
Category | Impulse Discharge Current (8/20µs) 1000A (1kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Voltage - DC Spark Over (Nom) 500 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥9.08900 | ¥90.89 |
| 25 | ¥8.24040 | ¥206.01 |
| 100 | ¥7.31070 | ¥731.07 |
| 250 | ¥6.86640 | ¥1,716.60 |
| 500 | ¥6.59864 | ¥3,299.32 |
| 1,000 | ¥6.37823 | ¥6,378.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.26150 | ¥10,523.00 |
| 4,000 | ¥5.17495 | ¥20,699.80 |

