NCP451FCT2G | |
---|---|
DigiKey Part Number | NCP451FCT2GOSTR-ND - Tape & Reel (TR) NCP451FCT2GOSCT-ND - Cut Tape (CT) NCP451FCT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP451FCT2G |
Description | IC PWR SWITCH N-CHAN 1:1 6WLCSP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-WLCSP (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | NCP451FCT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 12mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.4x0.9) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.51500 | ¥45.15 |
25 | ¥4.24240 | ¥106.06 |
100 | ¥3.21480 | ¥321.48 |
250 | ¥2.73600 | ¥684.00 |
500 | ¥2.59940 | ¥1,299.70 |
1,000 | ¥1.98371 | ¥1,983.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.84691 | ¥5,540.73 |
6,000 | ¥1.77851 | ¥10,671.06 |
15,000 | ¥1.71011 | ¥25,651.65 |
30,000 | ¥1.69318 | ¥50,795.40 |