1N4148WTQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.83000
Datasheet

Similar


Panjit International Inc.
In Stock: 1,431
Unit Price: ¥0.99000
Datasheet

Similar


onsemi
In Stock: 422,629
Unit Price: ¥0.83000
Datasheet

Similar


onsemi
In Stock: 55,262
Unit Price: ¥0.99000
Datasheet

Similar


onsemi
In Stock: 561,201
Unit Price: ¥0.83000
Datasheet
1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WTQ-7

DigiKey Part Number
1N4148WTQ-7DITR-ND - Tape & Reel (TR)
1N4148WTQ-7DICT-ND - Cut Tape (CT)
1N4148WTQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WTQ-7
Description
DIODE STANDARD 80V 125MA SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 80 V 125mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1N4148WTQ-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
125mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.72800¥7.28
100¥0.72520¥72.52
500¥0.48426¥242.13
1,000¥0.42464¥424.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.22019¥660.57
Manufacturers Standard Package