TMOV20
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TMOV20RP275E VARISTOR 430V 10KA DISC 20MM | VARISTOR 430V 10KA DISC 20MM | 34,491 | Bulk | - | |
TMOV20RP320E VARISTOR 510V 10KA DISC 20MM | VARISTOR 510V 10KA DISC 20MM | 9,903 | Bulk | - | |
TMOV20RP300E VARISTOR 470V 10KA DISC 20MM | VARISTOR 470V 10KA DISC 20MM | 8,149 | Bulk | - | |
TMOV20RP130E VARISTOR 205V 10KA DISC 20MM | VARISTOR 205V 10KA DISC 20MM | 682 | Bulk | - | |
TMOV20RP320M VARISTOR 510V 10KA DISC 20MM | VARISTOR 510V 10KA DISC 20MM | 4,772 | Bulk | - | |
TMOV20RP385E VARISTOR 620V 10KA DISC 20MM | VARISTOR 620V 10KA DISC 20MM | 13,593 | Bulk | - | |
TMOV20RP200E VARISTOR 314V 10KA DISC 20MM | VARISTOR 314V 10KA DISC 20MM | 1,057 | Bulk | - | |
TMOV20RP140E VARISTOR 220V 10KA DISC 20MM | VARISTOR 220V 10KA DISC 20MM | 782 | Bulk | - | |
TMOV20RP420E VARISTOR 680V 10KA DISC 20MM | VARISTOR 680V 10KA DISC 20MM | 2,740 | Bulk | - | |
TMOV20RP275M VARISTOR 430V 10KA DISC 20MM | VARISTOR 430V 10KA DISC 20MM | 2,660 | Bulk | - | |
TMOV20RP550E VARISTOR 910V 10KA DISC 20MM | VARISTOR 910V 10KA DISC 20MM | 2,549 | Bulk | - | |
TMOV20RP625E VARISTOR 1KV 10KA DISC 20MM | VARISTOR 1KV 10KA DISC 20MM | 1,465 | Bulk | - | |
TMOV20RP750E VARISTOR 1.2KV 10KA DISC 20MM | VARISTOR 1.2KV 10KA DISC 20MM | 109 | Bulk | - | |
TMOV20RP320EL2T7 VARISTOR 510V 10KA DISC 20MM | VARISTOR 510V 10KA DISC 20MM | 8,869 | Tape & Reel (TR) Cut Tape (CT) | - | |
TMOV20RP420M VARISTOR 680V 10KA DISC 20MM | VARISTOR 680V 10KA DISC 20MM | 4,561 | Bulk | - |