470 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
V07E
Building Automation – Protect/Sense/Control

V07E300P

DigiKey Part Number
F5342-ND
Manufacturer
Manufacturer Product Number
V07E300P
Description
VARISTOR 470V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.75 kA
Series
Energy
30J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
70 pF @ 1 MHz
Maximum AC Volts
300 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,790
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.54600¥15.46
25¥1.37280¥34.32
100¥1.18010¥118.01
250¥1.08832¥272.08
500¥1.03308¥516.54
1,500¥0.96467¥1,447.01
3,000¥0.93117¥2,793.51
6,000¥0.90359¥5,421.54
Manufacturers Standard Package