


V20E625P | |
|---|---|
DigiKey Part Number | F3450-ND |
Manufacturer | |
Manufacturer Product Number | V20E625P |
Description | VARISTOR 1KV 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 400J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 MHz |
Maximum AC Volts 625 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20D102 | Panasonic Industry | 6,257 | P7281-ND | ¥29.11000 | Similar |
| ERZ-V20D112 | Panasonic Industry | 124 | P7238-ND | ¥29.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥8.01300 | ¥80.13 |
| 25 | ¥7.26760 | ¥181.69 |
| 100 | ¥6.45040 | ¥645.04 |
| 300 | ¥5.99473 | ¥1,798.42 |
| 600 | ¥5.77173 | ¥3,463.04 |
| 1,200 | ¥5.58801 | ¥6,705.61 |
| 2,700 | ¥5.41396 | ¥14,617.69 |
| 5,100 | ¥5.38980 | ¥27,487.98 |

