LTC3111EDE#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC3111EDE#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC3111EDE#PBF | |
Description | IC REG BUCK-BOOST ADJ 1.5A 14DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.5A 14-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3111EDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.67000 | ¥82.67 |
10 | ¥74.69700 | ¥746.97 |
91 | ¥61.83890 | ¥5,627.34 |
273 | ¥59.05978 | ¥16,123.32 |
546 | ¥53.84881 | ¥29,401.45 |
1,001 | ¥46.90055 | ¥46,947.45 |