OPT3001DNPT | ||
---|---|---|
DigiKey Part Number | 296-38667-2-ND - Tape & Reel (TR) 296-38667-1-ND - Cut Tape (CT) 296-38667-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPT3001DNPT | |
Description | SENSOR OPT 550NM AMBIENT 6USON | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient 550nm I2C 6-UDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | OPT3001DNPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | 6-USON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥21.45100 | ¥214.51 |
25 | ¥19.07200 | ¥476.80 |
50 | ¥18.11640 | ¥905.82 |
100 | ¥17.64020 | ¥1,764.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.20984 | ¥4,052.46 |
500 | ¥14.77946 | ¥7,389.73 |
750 | ¥14.30276 | ¥10,727.07 |
1,250 | ¥13.82598 | ¥17,282.47 |
2,500 | ¥13.34922 | ¥33,373.05 |
6,250 | ¥12.87247 | ¥80,452.94 |