HCB 2012KF-601T20 | ||
---|---|---|
DigiKey Part Number | 4816-HCB2012KF-601T20TR-ND - Tape & Reel (TR) 4816-HCB2012KF-601T20CT-ND - Cut Tape (CT) 4816-HCB2012KF-601T20DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HCB 2012KF-601T20 | |
Description | 600 OHMS @ 100 MHZ 1 POWER, SIGN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 200mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.32300 | ¥3.23 |
25 | ¥0.28240 | ¥7.06 |
50 | ¥0.25840 | ¥12.92 |
100 | ¥0.23210 | ¥23.21 |
250 | ¥0.17000 | ¥42.50 |
500 | ¥0.12360 | ¥61.80 |
1,000 | ¥0.12104 | ¥121.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.10302 | ¥412.08 |
8,000 | ¥0.07727 | ¥618.16 |
12,000 | ¥0.07469 | ¥896.28 |
28,000 | ¥0.07212 | ¥2,019.36 |
100,000 | ¥0.06696 | ¥6,696.00 |