
HCB 2012KF-601T10 | |
|---|---|
DigiKey Part Number | 4816-HCB2012KF-601T10TR-ND - Tape & Reel (TR) 4816-HCB2012KF-601T10CT-ND - Cut Tape (CT) 4816-HCB2012KF-601T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 2012KF-601T10 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.54700 | ¥5.47 |
| 25 | ¥0.45840 | ¥11.46 |
| 50 | ¥0.40200 | ¥20.10 |
| 100 | ¥0.35270 | ¥35.27 |
| 250 | ¥0.29692 | ¥74.23 |
| 500 | ¥0.26026 | ¥130.13 |
| 1,000 | ¥0.22746 | ¥227.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.17130 | ¥685.20 |
| 8,000 | ¥0.14709 | ¥1,176.72 |
| 12,000 | ¥0.13394 | ¥1,607.28 |
| 20,000 | ¥0.12122 | ¥2,424.40 |


