ST1S10PUR | ||
---|---|---|
DigiKey Part Number | 497-6313-2-ND - Tape & Reel (TR) 497-6313-1-ND - Cut Tape (CT) 497-6313-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ST1S10PUR | |
Description | IC REG BUCK ADJ 3A 8DFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ST1S10PUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 900kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.37000 | ¥19.37 |
10 | ¥17.38700 | ¥173.87 |
25 | ¥16.40240 | ¥410.06 |
100 | ¥13.97480 | ¥1,397.48 |
250 | ¥13.12216 | ¥3,280.54 |
500 | ¥11.48176 | ¥5,740.88 |
1,000 | ¥9.51348 | ¥9,513.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥8.85738 | ¥39,858.21 |
9,000 | ¥8.52932 | ¥76,763.88 |