STM32L433RCY6TR | ||
---|---|---|
DigiKey Part Number | 497-17947-2-ND - Tape & Reel (TR) 497-17947-1-ND - Cut Tape (CT) 497-17947-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM32L433RCY6TR | |
Description | IC MCU 32BIT 256KB FLASH 64WLCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 64-WLCSP (3.14x3.13) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32L433RCY6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-WLCSP (3.14x3.13) | |
Package / Case | 64-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.55000 | ¥51.55 |
10 | ¥46.27600 | ¥462.76 |
25 | ¥43.74600 | ¥1,093.65 |
100 | ¥37.91320 | ¥3,791.32 |
250 | ¥35.96876 | ¥8,992.19 |
500 | ¥32.27472 | ¥16,137.36 |
1,000 | ¥27.21965 | ¥27,219.65 |
2,500 | ¥25.85866 | ¥64,646.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥24.88652 | ¥124,432.60 |