Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,200 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥22.32942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 6 A | 7A | Shielded | 19.5mOhm | - | 33MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | 7040 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.157" (4.00mm) | |||
7,681 In Stock | 1 : ¥20.61000 Cut Tape (CT) 1,000 : ¥13.57826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2.9 A | 3.9A | Shielded | 35mOhm Max | - | 61MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.138" (3.50mm) |