LTC3111 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1999A

DigiKey Part Number
505-DC1999A-ND
Manufacturer
Manufacturer Product Number
DC1999A
Description
EVAL BOARD FOR LTC3111
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3111 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1.5A
Manufacturer
Analog Devices Inc.
Voltage - Input
2.5V ~ 15V
Packaging
Box
Regulator Topology
Buck-Boost
Part Status
Active
Frequency - Switching
800kHz
Main Purpose
DC/DC, Step Up or Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LTC3111
Voltage - Output
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,876.25000¥1,876.25
Manufacturers Standard Package