Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.5A 14-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.5A 14-WFDFN Exposed Pad
Introducing Power by Linear

LTC3111EDE#TRPBF

DigiKey Part Number
LTC3111EDE#TRPBFTR-ND - Tape & Reel (TR)
LTC3111EDE#TRPBFCT-ND - Cut Tape (CT)
LTC3111EDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3111EDE#TRPBF
Description
IC REG BUCK BOOST ADJ 1.5A 14DFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.5A 14-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3111EDE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
800kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-DFN (4x3)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 316
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.29000¥92.29
10¥72.23000¥722.30
25¥67.20520¥1,680.13
100¥61.68180¥6,168.18
250¥60.98792¥15,246.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥54.77870¥136,946.75
Manufacturers Standard Package