Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139,476 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.38524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16 V | - | 125 V | - | - | - | 1 | 0.8 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0402 (1005 Metric) | ||
3,636 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.74177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 20 A | 0.05J | 1 | 65 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
384,287 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.47622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 20 A | 0.05J | 1 | 175 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
8,444 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.92082 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 18.5 V | 120 A | 0.3J | 1 | 3000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
5,391 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥1.00450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 120 A | 0.3J | 1 | 3000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
58,244 In Stock | 1,000 : ¥0.92840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.3 V | 3.3 V | 4 V | 5 V | 6 V | 30 A | 0.1J | 1 | 1450 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
21,613 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.17197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 40 A | 0.1J | 1 | 1100 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
12,033 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥1.20546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 16.28 V | 18.5 V | 20.72 V | 120 A | 0.3J | 1 | 900 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
95,260 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥0.83432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 30 A | 0.1J | 1 | 750 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
36,478 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥0.72550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 30 A | 0.1J | 1 | 750 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
3,086 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,000 : ¥1.25570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 200 A | 1.1J | 1 | 400 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
34,566 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥1.58120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21 V | 30 V | 36.9 V | 41 V | 45.1 V | 120 A | 0.4J | 1 | 600 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
95,608 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥1.86147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 34 V | 48 V | 55.8 V | 62 V | 68.2 V | 250 A | 1.2J | 1 | 500 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
38,666 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥1.89743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 150 A | 0.4J | 1 | 3000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
6,849 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥1.89743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 34 V | 48 V | 55.8 V | 62 V | 68.2 V | 100 A | 0.4J | 1 | 225 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
2,185 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,000 : ¥2.23229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 30 A | 0.1J | 1 | 350 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
5,849 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,000 : ¥2.05554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 150 A | 1J | 1 | 250 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
27,277 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥2.30666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 42 V | 60 V | 68.4 V | 76 V | 83.6 V | 250 A | 1.5J | 1 | 400 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
37,286 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥3.08614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 42 V | 60 V | 67 V | 75 V | 83 V | 250 A | 1.5J | 1 | 400 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
2,400 In Stock | 1 : ¥10.51000 Cut Tape (CT) 1,000 : ¥4.77661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 800 A | 4.2J | 1 | 1300 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1812 (4532 Metric) | |||
1,508 In Stock | 1 : ¥10.59000 Cut Tape (CT) 1,000 : ¥4.60413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 800 A | 3.7J | 1 | 2600 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount | 1812 (4532 Metric) | |||
13,902 In Stock | 1 : ¥10.67000 Cut Tape (CT) 1,250 : ¥4.83872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 16 V | 22.05 V | 24.5 V | 26.95 V | 800 A | 2.4J | 1 | 5400 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1812 (4532 Metric) | ||
1,744 In Stock | 1 : ¥13.22000 Cut Tape (CT) 1,000 : ¥6.48711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 30 A | 0.1J | 4 | 825 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0612 (1632 Metric) | ||
15,304 In Stock | 1 : ¥14.37000 Cut Tape (CT) 1,250 : ¥7.08053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 34 V | 42.3 V | 47 V | 51.7 V | 1.2 kA | 10J | 1 | 4000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 2220 (5750 Metric) | |||
3,850 In Stock | 1,000 : ¥2.67871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 21 V | 30 V | 36.9 V | 41 V | 45.1 V | 120 A | 0.4J | 1 | 550 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Through Hole | Axial |