VC121048H101DP | ||
---|---|---|
DigiKey Part Number | 478-2528-2-ND - Tape & Reel (TR) 478-2528-1-ND - Cut Tape (CT) 478-2528-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VC121048H101DP | |
Description | VARISTOR 62V 250A 1210 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 62 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 34 V | |
Maximum DC Volts | 48 V | |
Varistor Voltage (Min) | 55.8 V | |
Varistor Voltage (Typ) | 62 V | |
Varistor Voltage (Max) | 68.2 V | |
Current - Surge | 250 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.10500 | ¥41.05 |
25 | ¥3.83200 | ¥95.80 |
100 | ¥3.06620 | ¥306.62 |
250 | ¥2.84700 | ¥711.75 |
500 | ¥2.40896 | ¥1,204.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.86147 | ¥1,861.47 |
2,000 | ¥1.69724 | ¥3,394.48 |
5,000 | ¥1.58775 | ¥7,938.75 |
10,000 | ¥1.47826 | ¥14,782.60 |
25,000 | ¥1.40160 | ¥35,040.00 |
50,000 | ¥1.36875 | ¥68,437.50 |