V48MLA1210NH | ||
---|---|---|
DigiKey Part Number | V48MLA1210NHTR-ND - Tape & Reel (TR) V48MLA1210NHCT-ND - Cut Tape (CT) V48MLA1210NHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V48MLA1210NH | |
Description | VARISTOR 60.5V 250A 1210 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 60.5 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | V48MLA1210NH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 48 V | |
Varistor Voltage (Min) | 54.5 V | |
Varistor Voltage (Typ) | 60.5 V | |
Varistor Voltage (Max) | 66.5 V | |
Current - Surge | 250 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.66400 | ¥106.64 |
25 | ¥10.12360 | ¥253.09 |
100 | ¥8.31440 | ¥831.44 |
250 | ¥7.77228 | ¥1,943.07 |
500 | ¥6.86860 | ¥3,434.30 |
1,000 | ¥5.42260 | ¥5,422.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.06111 | ¥10,122.22 |
6,000 | ¥4.80804 | ¥28,848.24 |
10,000 | ¥4.62729 | ¥46,272.90 |