HSMF-C163 | ||
---|---|---|
DigiKey Part Number | 516-2233-2-ND - Tape & Reel (TR) 516-2233-1-ND - Cut Tape (CT) 516-2233-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HSMF-C163 | |
Description | LED GREEN/RED DIFFUSED 0603 SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Green, Red 525nm Green, 626nm Red LED Indication - Discrete 3.4V Green, 1.9V Red 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | HSMF-C163 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.4V Green, 1.9V Red | |
Current - Test | 10mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 523nm Green, 637nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.36000 | ¥18.36 |
10 | ¥12.24000 | ¥122.40 |
100 | ¥9.42160 | ¥942.16 |
500 | ¥8.51650 | ¥4,258.25 |
1,000 | ¥7.31882 | ¥7,318.82 |
2,000 | ¥6.91966 | ¥13,839.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.91965 | ¥27,678.60 |
8,000 | ¥6.75997 | ¥54,079.76 |
12,000 | ¥6.65351 | ¥79,842.12 |