A302107MP | ||
---|---|---|
DigiKey Part Number | 283-A302107MP-ND | |
Manufacturer | ||
Manufacturer Product Number | A302107MP | |
Description | CONN BARRIER STRIP 7CIRC 0.437" | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 7 Circuit 0.437" (11.10mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 7 | |
Number of Wire Entries | 7 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.41000 | ¥77.41 |
10 | ¥61.01200 | ¥610.12 |
25 | ¥58.03360 | ¥1,450.84 |
50 | ¥52.67600 | ¥2,633.80 |
100 | ¥50.59260 | ¥5,059.26 |
250 | ¥44.64080 | ¥11,160.20 |
500 | ¥41.66474 | ¥20,832.37 |
1,000 | ¥38.68868 | ¥38,688.68 |