Connector Header Surface Mount 3 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 3 position 0.049" (1.25mm)
5041940370
5041940370

5041940370

DigiKey Part Number
WM10579TR-ND - Tape & Reel (TR)
WM10579CT-ND - Cut Tape (CT)
WM10579DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5041940370
Description
CONN HEADER SMD 3POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5041940370 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock
Mfr
Insulation Height
0.163" (4.15mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Features
Solder Retention
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Mated Stacking Heights
7.3mm
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
39.4µin (1.00µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,222
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥5.42973¥6,515.68
2,400¥5.17061¥12,409.46
3,600¥5.02483¥18,089.39
6,000¥4.84705¥29,082.30
8,400¥4.73343¥39,760.81
12,000¥4.61592¥55,391.04
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥7.46800¥74.68
100¥6.34390¥634.39
500¥5.66264¥2,831.32
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥8.09600¥80.96
100¥6.74580¥674.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.