DMG1016V-7 | ||
---|---|---|
DigiKey Part Number | DMG1016V-7DITR-ND - Tape & Reel (TR) DMG1016V-7DICT-ND - Cut Tape (CT) DMG1016V-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMG1016V-7 | |
Description | MOSFET N/P-CH 20V 0.87A SOT563 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 870mA, 640mA 530mW Surface Mount SOT-563 | |
Datasheet | Datasheet | |
EDA/CAD Models | DMG1016V-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 870mA, 640mA | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.74nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 60.67pF @ 16V | |
Power - Max | 530mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DMG1016V |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Design/Specification | Bond Wire 11/Nov/2011 |
PCN Assembly/Origin | Mult Dev A/T Site 31/Mar/2021 |
HTML Datasheet | DMG1016V |
EDA Models | DMG1016V-7 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.73100 | ¥27.31 |
100 | ¥1.37630 | ¥137.63 |
500 | ¥1.21974 | ¥609.87 |
1,000 | ¥0.94919 | ¥949.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84950 | ¥2,548.50 |
6,000 | ¥0.83052 | ¥4,983.12 |
9,000 | ¥0.73560 | ¥6,620.40 |
30,000 | ¥0.72611 | ¥21,783.30 |
75,000 | ¥0.61695 | ¥46,271.25 |
Attribute | Description |
---|---|
Other Names | DMG1016V-7DICT DMG1016V-7DITR DMG1016V-7DIDKR DMG1016V7 |
Standard Package | 3,000 |