MG064S05A150DP | ||
---|---|---|
DigiKey Part Number | 478-2541-2-ND - Tape & Reel (TR) 478-2541-1-ND - Cut Tape (CT) 478-2541-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MG064S05A150DP | |
Description | VARISTOR 8.5V 30A 0612 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 8.5 V 30 A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | MG064S05A150DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 4 | |
Capacitance @ Frequency | 825 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0612 (1632 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.85400 | ¥118.54 |
25 | ¥11.18440 | ¥279.61 |
100 | ¥9.52940 | ¥952.94 |
250 | ¥8.94788 | ¥2,236.97 |
500 | ¥7.82926 | ¥3,914.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.48711 | ¥6,487.11 |
2,000 | ¥6.03974 | ¥12,079.48 |
5,000 | ¥5.81603 | ¥29,080.15 |
10,000 | ¥5.59234 | ¥55,923.40 |