MG064S05A150RP | |
---|---|
DigiKey Part Number | 478-MG064S05A150RPTR-ND - Tape & Reel (TR) 478-MG064S05A150RPCT-ND - Cut Tape (CT) 478-MG064S05A150RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MG064S05A150RP |
Description | MULTIGUARD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 30 A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 4 | |
Capacitance @ Frequency | 825 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0612 (1632 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥10.95900 | ¥109.59 |
100 | ¥8.72410 | ¥872.41 |
500 | ¥7.38184 | ¥3,690.92 |
1,000 | ¥6.26340 | ¥6,263.40 |
2,000 | ¥5.95026 | ¥11,900.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.95026 | ¥23,801.04 |
8,000 | ¥5.72655 | ¥45,812.40 |
12,000 | ¥5.50286 | ¥66,034.32 |