
VC060305A150RP | |
|---|---|
DigiKey Part Number | 478-7999-2-ND - Tape & Reel (TR) 478-7999-1-ND - Cut Tape (CT) 478-7999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060305A150RP |
Description | VARISTOR 8.5V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 10.2 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 750 pF @ 1 kHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 5.6 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 6.8 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 8.5 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.96800 | ¥9.68 |
| 25 | ¥0.84680 | ¥21.17 |
| 100 | ¥0.72030 | ¥72.03 |
| 250 | ¥0.65896 | ¥164.74 |
| 500 | ¥0.62190 | ¥310.95 |
| 1,000 | ¥0.59155 | ¥591.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.54595 | ¥2,183.80 |
| 8,000 | ¥0.52898 | ¥4,231.84 |
| 12,000 | ¥0.52049 | ¥6,245.88 |
| 20,000 | ¥0.51107 | ¥10,221.40 |
| 28,000 | ¥0.50557 | ¥14,155.96 |
| 40,000 | ¥0.50028 | ¥20,011.20 |






