
VC120638N770RP | |
|---|---|
DigiKey Part Number | 478-12985-2-ND - Tape & Reel (TR) 478-12985-1-ND - Cut Tape (CT) 478-12985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120638N770RP |
Description | VARISTOR 47V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer KYOCERA AVX | Current - Surge 200 A |
Series | Energy 1.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 MHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 38 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 42.3 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 47 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72520T0300K062 | TDK | 382,015 | 495-2602-1-ND | ¥2.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.30700 | ¥23.07 |
| 25 | ¥2.05080 | ¥51.27 |
| 100 | ¥1.77310 | ¥177.31 |
| 250 | ¥1.64012 | ¥410.03 |
| 500 | ¥1.56006 | ¥780.03 |
| 1,000 | ¥1.49414 | ¥1,494.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.43981 | ¥2,879.62 |
| 4,000 | ¥1.39513 | ¥5,580.52 |
| 6,000 | ¥1.37274 | ¥8,236.44 |
| 10,000 | ¥1.34794 | ¥13,479.40 |
| 14,000 | ¥1.33344 | ¥18,668.16 |
| 20,000 | ¥1.31949 | ¥26,389.80 |


