VC040218X400WP | ||
---|---|---|
DigiKey Part Number | 478-2546-2-ND - Tape & Reel (TR) 478-2546-1-ND - Cut Tape (CT) 478-2546-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VC040218X400WP | |
Description | VARISTOR 25.5V 20A 0402 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 25.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 65 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.93000 | ¥2.93 |
10 | ¥2.38200 | ¥23.82 |
25 | ¥2.17880 | ¥54.47 |
100 | ¥1.62110 | ¥162.11 |
250 | ¥1.46924 | ¥367.31 |
500 | ¥1.21590 | ¥607.95 |
1,000 | ¥0.91192 | ¥911.92 |
2,500 | ¥0.83591 | ¥2,089.78 |
5,000 | ¥0.78525 | ¥3,926.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.73459 | ¥7,345.90 |
30,000 | ¥0.67379 | ¥20,213.70 |
50,000 | ¥0.64846 | ¥32,423.00 |
100,000 | ¥0.63326 | ¥63,326.00 |