VG181238U770DP | ||
---|---|---|
DigiKey Part Number | 478-8703-2-ND - Tape & Reel (TR) 478-8703-1-ND - Cut Tape (CT) 478-8703-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VG181238U770DP | |
Description | VARISTOR 47V 800A 1812 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VG181238U770DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 800 A | |
Energy | 4.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1300 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.39100 | ¥93.91 |
25 | ¥8.91520 | ¥222.88 |
100 | ¥7.32440 | ¥732.44 |
250 | ¥6.84660 | ¥1,711.65 |
500 | ¥6.05028 | ¥3,025.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.77661 | ¥4,776.61 |
2,000 | ¥4.45813 | ¥8,916.26 |
5,000 | ¥4.23524 | ¥21,176.20 |
10,000 | ¥4.07602 | ¥40,760.20 |