47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGAS181234U770DP

DigiKey Part Number
478-8709-2-ND - Tape & Reel (TR)
478-8709-1-ND - Cut Tape (CT)
478-8709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGAS181234U770DP
Description
VARISTOR 47V 800A 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VGAS181234U770DP Models
Product Attributes
Filter Similar Products
Category
Current - Surge
800 A
Manufacturer
KYOCERA AVX
Energy
5J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
1500 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
30 V
Grade
Automotive
Maximum DC Volts
34 V
Qualification
AEC-Q200
Varistor Voltage (Min)
42.3 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
47 V
Package / Case
1812 (4532 Metric)
Varistor Voltage (Max)
51.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,339
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.94000¥7.94
10¥5.68100¥56.81
25¥5.11720¥127.93
100¥4.50290¥450.29
250¥4.20864¥1,052.16
500¥4.03166¥2,015.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.88571¥3,885.71
2,000¥3.76571¥7,531.42
3,000¥3.70556¥11,116.68
5,000¥3.63895¥18,194.75
7,000¥3.60002¥25,200.14
10,000¥3.56256¥35,625.60
Manufacturers Standard Package