VC121060J121DP | ||
---|---|---|
DigiKey Part Number | 478-2529-2-ND - Tape & Reel (TR) 478-2529-1-ND - Cut Tape (CT) 478-2529-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VC121060J121DP | |
Description | VARISTOR 76V 250A 1210 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 76 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 42 V | |
Maximum DC Volts | 60 V | |
Varistor Voltage (Min) | 68.4 V | |
Varistor Voltage (Typ) | 76 V | |
Varistor Voltage (Max) | 83.6 V | |
Current - Surge | 250 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.76100 | ¥47.61 |
25 | ¥4.46920 | ¥111.73 |
100 | ¥3.64740 | ¥364.74 |
250 | ¥3.38784 | ¥846.96 |
500 | ¥2.88346 | ¥1,441.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.30666 | ¥2,306.66 |
2,000 | ¥2.09043 | ¥4,180.86 |
5,000 | ¥1.94627 | ¥9,731.35 |
10,000 | ¥1.87419 | ¥18,741.90 |
25,000 | ¥1.80211 | ¥45,052.75 |