
VC120638N770DP | |
|---|---|
DigiKey Part Number | 478-8671-2-ND - Tape & Reel (TR) 478-8671-1-ND - Cut Tape (CT) 478-8671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120638N770DP |
Description | VARISTOR 47V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer KYOCERA AVX | Current - Surge 200 A |
Series | Energy 1.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 38 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 42.3 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 47 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.73700 | ¥17.37 |
| 25 | ¥1.53840 | ¥38.46 |
| 100 | ¥1.32070 | ¥132.07 |
| 250 | ¥1.21768 | ¥304.42 |
| 500 | ¥1.15532 | ¥577.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.10404 | ¥1,104.04 |
| 2,000 | ¥1.06183 | ¥2,123.66 |
| 3,000 | ¥1.04070 | ¥3,122.10 |
| 5,000 | ¥1.01729 | ¥5,086.45 |
| 7,000 | ¥1.00360 | ¥7,025.20 |
| 10,000 | ¥0.99043 | ¥9,904.30 |






