Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
4 SMD

DPC817S-A-TR

DigiKey Part Number
31-DPC817S-A-TR-ND - Tape & Reel (TR)
31-DPC817S-A-TRDKR-ND - Digi-Reel®
31-DPC817S-A-TRCT-ND
Manufacturer
Manufacturer Product Number
DPC817S-A-TR
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Diodes Incorporated
Voltage - Output (Max)
35V
Series
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
200mV
Current Transfer Ratio (Min)
80% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
160% @ 5mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Package / Case
4-SMD, Gull Wing
Input Type
DC
Supplier Device Package
4-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPC817L-A-TRDiodes Incorporated7131-DPC817L-A-TRCT-ND¥0.91000Parametric Equivalent
140817142100Würth Elektronik24732-140817142100CT-ND¥2.40000Parametric Equivalent
140817143100Würth Elektronik529732-140817143100CT-ND¥2.40000Parametric Equivalent
140817144100Würth Elektronik1,170732-140817144100CT-ND¥2.40000Parametric Equivalent
APC-817A1-SLAmerican Bright Optoelectronics Corporation15,0312007-APC-817A1-SLCT-ND¥3.14000Parametric Equivalent
In-Stock: 445
Factory Stock: 852,000
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.50728¥1,014.56
4,000¥0.47030¥1,881.20
6,000¥0.45128¥2,707.68
10,000¥0.42974¥4,297.40
14,000¥0.41691¥5,836.74
20,000¥0.40437¥8,087.40
Manufacturers Standard Package
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥1.08300¥10.83
100¥0.75420¥75.42
500¥0.60140¥300.70
1,000¥0.55070¥550.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
31-DPC817S-A-TRCT-ND
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥1.08300¥10.83
100¥0.75420¥75.42
500¥0.60140¥300.70
1,000¥0.55070¥550.70