
DPC817L-A-TR | |
|---|---|
DigiKey Part Number | 31-DPC817L-A-TR-ND - Tape & Reel (TR) 31-DPC817L-A-TRCT-ND - Cut Tape (CT) 31-DPC817L-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPC817L-A-TR |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Category | Output Type Transistor |
Manufacturer Diodes Incorporated | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 18µs, 18µs (Max) | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPC817S-A-TR | Diodes Incorporated | 445 | 31-DPC817S-A-TR-ND | ¥1.57000 | Parametric Equivalent |
| 140817142100 | Würth Elektronik | 24 | 732-140817142100CT-ND | ¥2.40000 | Parametric Equivalent |
| 140817143100 | Würth Elektronik | 529 | 732-140817143100CT-ND | ¥2.40000 | Parametric Equivalent |
| 140817144100 | Würth Elektronik | 1,170 | 732-140817144100CT-ND | ¥2.40000 | Parametric Equivalent |
| APC-817A1-SL | American Bright Optoelectronics Corporation | 15,031 | 2007-APC-817A1-SLCT-ND | ¥3.14000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.62000 | ¥6.20 |
| 25 | ¥0.54240 | ¥13.56 |
| 100 | ¥0.45650 | ¥45.65 |
| 250 | ¥0.41548 | ¥103.87 |
| 500 | ¥0.39068 | ¥195.34 |
| 1,000 | ¥0.37025 | ¥370.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.50728 | ¥1,014.56 |
| 4,000 | ¥0.47030 | ¥1,881.20 |
| 6,000 | ¥0.45128 | ¥2,707.68 |
| 10,000 | ¥0.42974 | ¥4,297.40 |
| 14,000 | ¥0.41691 | ¥5,836.74 |
| 20,000 | ¥0.40437 | ¥8,087.40 |






