Parametric Equivalent

LMR54410DBVR | |
|---|---|
DigiKey Part Number | 296-LMR54410DBVRTR-ND - Tape & Reel (TR) 296-LMR54410DBVRCT-ND - Cut Tape (CT) 296-LMR54410DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR54410DBVR |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.07000 | ¥9.07 |
| 10 | ¥6.54400 | ¥65.44 |
| 25 | ¥5.90960 | ¥147.74 |
| 100 | ¥5.21150 | ¥521.15 |
| 250 | ¥4.87892 | ¥1,219.73 |
| 500 | ¥4.67840 | ¥2,339.20 |
| 1,000 | ¥4.51346 | ¥4,513.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.66901 | ¥14,007.03 |
| 6,000 | ¥4.56100 | ¥27,366.00 |
| 9,000 | ¥4.50693 | ¥40,562.37 |
| 15,000 | ¥4.44697 | ¥66,704.55 |
| 21,000 | ¥4.41197 | ¥92,651.37 |










