VJ14MA0160KBA | ||
---|---|---|
DigiKey Part Number | 478-11154-2-ND - Tape & Reel (TR) 478-11154-1-ND - Cut Tape (CT) 478-11154-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ14MA0160KBA | |
Description | VARISTOR 24.5V 800A 1812 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 24.5 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22.05 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 26.95 V | |
Current - Surge | 800 A | |
Energy | 2.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.57000 | ¥10.57 |
10 | ¥9.42200 | ¥94.22 |
25 | ¥8.94600 | ¥223.65 |
100 | ¥7.34780 | ¥734.78 |
250 | ¥6.86840 | ¥1,717.10 |
500 | ¥6.06974 | ¥3,034.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥4.79186 | ¥5,989.82 |
2,500 | ¥4.47242 | ¥11,181.05 |
6,250 | ¥4.24880 | ¥26,555.00 |
12,500 | ¥4.08906 | ¥51,113.25 |