
NFE61PT472C1H9L | |
|---|---|
DigiKey Part Number | 490-2554-2-ND - Tape & Reel (TR) 490-2554-1-ND - Cut Tape (CT) 490-2554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFE61PT472C1H9L |
Description | FILTER LC(T) 4700PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 4700pF 2 A 2706 (6816 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFE61PT472C1H9L Models |
Category | Values C = 4700pF |
Manufacturer Murata Electronics | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Voltage - Rated 50V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 2706 (6816 Metric), 3 PC Pad |
Technology LC (T-Type) | Size / Dimension 0.268" L x 0.063" W (6.80mm x 1.60mm) |
Number of Channels 1 | Height 0.075" (1.90mm) |
Current 2 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.64000 | ¥8.64 |
| 10 | ¥7.00900 | ¥70.09 |
| 25 | ¥6.46400 | ¥161.60 |
| 50 | ¥6.07980 | ¥303.99 |
| 100 | ¥5.71820 | ¥571.82 |
| 250 | ¥5.27388 | ¥1,318.47 |
| 500 | ¥4.96074 | ¥2,480.37 |
| 1,000 | ¥4.66654 | ¥4,666.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.18110 | ¥10,452.75 |
| 5,000 | ¥3.93291 | ¥19,664.55 |
| 7,500 | ¥3.79455 | ¥28,459.12 |
| 12,500 | ¥3.62702 | ¥45,337.75 |
| 17,500 | ¥3.52063 | ¥61,611.03 |
| 25,000 | ¥3.42733 | ¥85,683.25 |











