FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,822 In Stock | 1 : ¥2.85000 Cut Tape (CT) 3,000 : ¥0.77103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 610mA (Ta) | 396mOhm @ 500mA, 4.5V | 1V @ 250µA | 2nC @ 8V | 43pF @ 10V | 220mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SC-89 (SOT-563F) | |||
28,681 In Stock | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥1.09002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 370mA | 1.4Ohm @ 340mA, 10V | 2.5V @ 250µA | 1.4nC @ 10V | 18.5pF @ 30V | 510mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
1,889 In Stock | 1 : ¥3.33000 Cut Tape (CT) 3,000 : ¥0.89954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 700mA, 500mA | 388mOhm @ 600mA, 10V | 2.5V @ 250µA | 1.5nC @ 10V | 28pF @ 15V | 340mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
21,861 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.98948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | - | 396mOhm @ 500mA, 4.5V | 1V @ 250µA | 2nC @ 4.5V | 43pF @ 10V | 220mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SC-89 (SOT-563F) | |||
274,503 In Stock | 1 : ¥3.98000 Cut Tape (CT) 3,000 : ¥1.33226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 305mA | 1.4Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.6nC @ 4.5V | 30pF @ 25V | 250mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SC-89 (SOT-563F) | ||
51,298 In Stock | 1 : ¥3.98000 Cut Tape (CT) 3,000 : ¥1.33226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 30V | 2.9A | 111mOhm @ 2.5A, 10V | 2.2V @ 250µA | 8nC @ 10V | 210pF @ 15V | 1.4W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | |||
26,260 In Stock | 1 : ¥3.98000 Cut Tape (CT) 3,000 : ¥1.33226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 60V | 190mA | 4Ohm @ 500mA, 10V | 3V @ 250µA | 1.7nC @ 15V | 23pF @ 25V | 250mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SC-89 (SOT-563F) | |||
53,919 In Stock | 1 : ¥4.15000 Cut Tape (CT) 3,000 : ¥1.39280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 4.5A | 65mOhm @ 3A, 10V | 2.2V @ 250µA | 13nC @ 10V | 445pF @ 15V | 7.8W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 Dual | PowerPAK® SC-70-6 Dual | |||
19,479 In Stock | 1 : ¥4.63000 Cut Tape (CT) 3,000 : ¥1.75512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 3.7A | 58mOhm @ 3.4A, 10V | 2.2V @ 250µA | 6nC @ 10V | 235pF @ 15V | 1.4W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | |||
16,832 In Stock | 1 : ¥4.63000 Cut Tape (CT) 3,000 : ¥1.75512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 12V | 4.5A | 28mOhm @ 5.2A, 4.5V | 1V @ 250µA | 16nC @ 8V | 455pF @ 6V | 7.8W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 Dual | PowerPAK® SC-70-6 Dual | |||
3,172 In Stock | 1 : ¥4.63000 Cut Tape (CT) 3,000 : ¥1.57207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 30V | 2.5A (Tc) | 155mOhm @ 400mA, 10V | 1.5V @ 250µA | 11.1nC @ 10V | - | 1.67W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | |||
278,416 In Stock | 1 : ¥4.88000 Cut Tape (CT) 3,000 : ¥1.63505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 4.5A | 40mOhm @ 4.2A, 4.5V | 1.4V @ 250µA | 12nC @ 10V | 350pF @ 10V | 7.8W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 Dual | PowerPAK® SC-70-6 Dual | |||
87,831 In Stock | 1 : ¥4.96000 Cut Tape (CT) 3,000 : ¥1.89555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 12V | 4.5A | 41mOhm @ 4.3A, 4.5V | 1V @ 250µA | 26nC @ 8V | 1500pF @ 6V | 7.8W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 Dual | PowerPAK® SC-70-6 Dual | |||
23,350 In Stock | 1 : ¥4.96000 Cut Tape (CT) 2,500 : ¥1.87214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 4A | 58mOhm @ 4.8A, 4.5V | 1.4V @ 250µA | 26nC @ 10V | 665pF @ 10V | 3.1W | -50°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,121 In Stock | 1 : ¥5.37000 Cut Tape (CT) 2,500 : ¥2.04765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V | 6A, 4.3A | 47mOhm @ 3.5A, 10V | 3V @ 250µA | 9nC @ 10V | 305pF @ 15V | 2.78W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
14,514 In Stock | 1 : ¥5.93000 Cut Tape (CT) 3,000 : ¥2.26996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 2.5A, 1.7A | 77mOhm @ 3A, 4.5V | 1.5V @ 250µA | 4.5nC @ 4.5V | - | 830mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | |||
5,772 In Stock | 1 : ¥6.10000 Cut Tape (CT) 3,000 : ¥2.31443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Drain | Logic Level Gate | 20V | 5.2A | 22mOhm @ 6.5A, 4.5V | 1.6V @ 250µA | 18nC @ 4.5V | - | 1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
41,468 In Stock | 1 : ¥6.91000 Cut Tape (CT) 2,500 : ¥2.85810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 5.3A | 58mOhm @ 4.3A, 10V | 3V @ 250µA | 20nC @ 10V | 665pF @ 15V | 3.1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
7,923 In Stock | 1 : ¥6.91000 Cut Tape (CT) 3,000 : ¥2.84799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 3.1A | 53mOhm @ 3.4A, 10V | 1V @ 250µA (Min) | 16nC @ 10V | - | 830mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
8,189 In Stock | 1 : ¥7.32000 Cut Tape (CT) 3,000 : ¥3.02622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 30V | 6A (Tc) | 26.4mOhm @ 8A, 10V | 2.5V @ 250µA | 40nC @ 10V | 1425pF @ 15V | 2.6W (Ta), 23W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 Dual | PowerPAK® 1212-8 Dual | |||
13,816 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,500 : ¥3.08114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 6.9A | 35mOhm @ 5.9A, 10V | 3V @ 250µA | 15nC @ 10V | 530pF @ 15V | 2.8W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
9,486 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.17752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 20V | 6A (Tc) | 20.1mOhm @ 5A, 4.5V | 1V @ 250µA | 42nC @ 10V | 2565pF @ 10V | 2.6W (Ta), 23W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 Dual | PowerPAK® 1212-8 Dual | |||
15,305 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥3.19434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 30V | 8A | 29mOhm @ 7.3A, 10V | 3V @ 250µA | 50nC @ 10V | 1350pF @ 15V | 5W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
35,676 In Stock | 1 : ¥7.89000 Cut Tape (CT) 3,000 : ¥3.25039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 4A, 3.7A | 65mOhm @ 3.1A, 10V | 3V @ 250µA | 7nC @ 10V | 220pF @ 15V | 3.12W, 3.1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SMD, Flat Lead | 1206-8 ChipFET™ | |||
13,329 In Stock | 1 : ¥7.97000 Cut Tape (CT) 3,000 : ¥3.30643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 6.7A, 6.1A | 22mOhm @ 5.7A, 4.5V | 1.5V @ 250µA | 23nC @ 10V | 850pF @ 10V | 1.6W, 1.7W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |