SIA910EDJ-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SIA910EDJ-T1-GE3TR-ND - Tape & Reel (TR) SIA910EDJ-T1-GE3CT-ND - Cut Tape (CT) SIA910EDJ-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIA910EDJ-T1-GE3 | |
Description | MOSFET 2N-CH 12V 4.5A SC70-6 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 12V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual | |
Datasheet | Datasheet | |
EDA/CAD Models | SIA910EDJ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 455pF @ 6V | |
Power - Max | 7.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SC-70-6 Dual | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03900 | ¥40.39 |
100 | ¥2.79860 | ¥279.86 |
500 | ¥2.33818 | ¥1,169.09 |
1,000 | ¥1.98995 | ¥1,989.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77229 | ¥5,316.87 |
6,000 | ¥1.67902 | ¥10,074.12 |
9,000 | ¥1.55465 | ¥13,991.85 |
30,000 | ¥1.53925 | ¥46,177.50 |